- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC4H-S25-TL
Description
+
Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1" (384mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLC4HS25TL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC4H-S25-TL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.02
1,000
$0.97
2,000
$0.92
4,000
$0.88
5,000 +
$0.83
Click for Quote
Log in
to unlock special pricing