Available Replacements
代替パッケージ
PLC3S-S10-C PLC3S-S10-C Panduit
PLC3S-S10-C

Panduit

In Stock: 796

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC3S-S10-M

Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 12.0" (305mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 12.0" (305mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLC3SS10M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC3S-S10-M
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC3S-S10-M RoHS compliant?
Yes, PLC3S-S10-M is RoHS compliant.
What is the lead time for PLC3S-S10-M?
The standard lead time for PLC3S-S10-M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/29/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.475
2,000
$0.451
4,000
$0.428
8,000
$0.407
16,000 +
$0.387
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!