- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC3S-S10-C
Description
+
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 12.0" (305mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLC3SS10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC3S-S10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,596
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.968
1,000
$0.880
2,000
$0.840
4,000
$0.790
8,000
$0.750
10,000 +
$0.720
Click for Quote
Log in
to unlock special pricing