Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC2S-S6-M0

Cable Ties Self Locking Nylon 6.6 Black 47mm 222N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Self Locking Nylon 6.6 Black 47mm 222N
Search Keywords: PLC2SS6M0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC2S-S6-M0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Self Locking
Body Material: Nylon 6.6
Dimension: 9.5 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC2S-S6-M0 RoHS compliant?
Yes, PLC2S-S6-M0 is RoHS compliant.
What is the lead time for PLC2S-S6-M0?
The standard lead time for PLC2S-S6-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.401
4,000
$0.381
8,000
$0.362
16,000
$0.344
32,000 +
$0.327
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!