- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC2S-S10-M
Description
+
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9" (201mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLC2SS10M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC2S-S10-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:9.5 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
1000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2,000
$0.266
4,000
$0.252
8,000
$0.240
16,000
$0.228
20,000 +
$0.216
Click for Quote
Log in
to unlock special pricing