Available Replacements
Alternatif paketleme
PLC2S-S10-M0 PLC2S-S10-M0 Panduit
PLC2S-S10-M0

Panduit

In Stock: 2,112

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC2S-S10-C0

Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9" (201mm) length, weather resistant nylon 6.6, black, st ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9" (201mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLC2SS10C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC2S-S10-C0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Weather Resistant Nylon 6.6
Dimension: 9.5 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC2S-S10-C0 RoHS compliant?
Yes, PLC2S-S10-C0 is RoHS compliant.
What is the lead time for PLC2S-S10-C0?
The standard lead time for PLC2S-S10-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 501
Can Ship immediately Buy all 501 in-stock or the regular minimum order quantity of 1000
Stock lot only:
501
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5049
1,000
$0.4590
2,000
$0.4360
4,000
$0.4140
8,000
$0.3930
16,000 +
$0.3730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!