- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC2S-S10-C
Description
+
Pan-Ty® locking clamp tie, standard cross section, #10 (M5) screw, 7.9" (201mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLC2SS10C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC2S-S10-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:9.5 mm
-
Color:Natural
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
On Order:
5,000
can ship 6/22/26
Minimum Order Quantity:
1000
Order Increment:
100
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,000
$0.381
2,000
$0.362
4,000
$0.344
8,000
$0.327
10,000 +
$0.311
Click for Quote
Log in
to unlock special pricing