- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC2H-S25-TL30
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PLC2H-S25-TL30
Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 9.0" (229mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 9.0" (229mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLC2HS25TL30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC2H-S25-TL30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is PLC2H-S25-TL30 discontinued?
Yes, PLC2H-S25-TL30 from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLC2H-S25-TL30?
The recommended replacement for PLC2H-S25-TL30 is PLC4H-S25-TL30 from Panduit, available from OnlineComponents.com.
Is PLC2H-S25-TL30 RoHS compliant?
Yes, PLC2H-S25-TL30 is RoHS compliant.
What is the lead time for PLC2H-S25-TL30?
The standard lead time for PLC2H-S25-TL30 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.