- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC2H-S25-TL0
Description
+
Cable Ties Nylon 6.6 Black 51mm 534N Bulk
Search Keywords: PLC2HS25TL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC2H-S25-TL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
250
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.87
1,000
$0.83
2,000
$0.79
4,000
$0.75
5,000 +
$0.71
Click for Quote
Log in
to unlock special pricing