- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC1M-S4-M0
Description
+
Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLC1MS4M0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC1M-S4-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Self Locking
-
Body Material:Nylon 6.6
-
Dimension:6.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,000
$0.363
4,000
$0.345
8,000
$0.328
16,000
$0.312
20,000 +
$0.296
Click for Quote
Log in
to unlock special pricing