Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC1M-S4-C0

Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, weather resistant nylon 6.6, black, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLC1MS4C0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLC1M-S4-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326200040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC1M-S4-C0 RoHS compliant?
Yes, PLC1M-S4-C0 is RoHS compliant.
What is the lead time for PLC1M-S4-C0?
The standard lead time for PLC1M-S4-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in Buy all 2 in-stock or the regular minimum order quantity of 1000
On Order:
1,000   can ship 10/22/26
Stock lot only:
2
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.693
1,000
$0.630
2,000
$0.600
4,000
$0.570
8,000
$0.540
16,000 +
$0.510
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!