- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC1M-S4-C
Panduit
PLC1M-S4-C
Pan-Ty® locking clamp tie, miniature cross section, #4 (M2.5) screw, 4.3" (109mm) length, nylon 6.6, natural, standard package ...
View Datasheet Ask the Datasheet Accessories Notify Me
- For indoor use
- Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling
- Design allows for bundling before or after screwing clamp in place
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC1M-S4-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A