- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC1.5I-S8-M30
Description
+
Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1" (155mm) length, heat stabilized nylon 6.6, black.
Search Keywords: PLC15IS8M30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC1.5I-S8-M30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Self Locking
-
Body Material:Nylon 6.6
-
Dimension:8.5 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1,000
$0.368
2,000
$0.350
4,000
$0.332
8,000
$0.316
10,000 +
$0.300
Click for Quote
Log in
to unlock special pricing