- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLC1.5I-S8-M
Panduit
PLC1.5I-S8-M
Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1" (155mm) length, nylon 6.6, natural, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLC1.5I-S8-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A