Available Replacements
대체 포장
PLC1.5I-S8-M PLC1.5I-S8-M Panduit
PLC1.5I-S8-M

Panduit

In Stock: 2,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC1.5I-S8-C

Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1" (155mm) length, nylon 6.6, natural, standard packag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking clamp tie, intermediate cross section, #8 (M4) screw, 6.1" (155mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLC15IS8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC1.5I-S8-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909995
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLC1.5I-S8-C RoHS compliant?
Yes, PLC1.5I-S8-C is RoHS compliant.
What is the lead time for PLC1.5I-S8-C?
The standard lead time for PLC1.5I-S8-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,600
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.354
2,000
$0.336
4,000
$0.319
8,000
$0.303
16,000 +
$0.288
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!