Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLC1.51-S8-C

Cable Ties Nylon 6.6 Natural 32mm 178N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Natural 32mm 178N Bulk
Search Keywords: PLC151S8C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLC1.51-S8-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909995
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Material: Nylon 6.6
Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces PLC1.51-S8-C?
The recommended replacement for PLC1.51-S8-C is PLC1.5I-S8-C from Panduit, available from OnlineComponents.com.
Is PLC1.51-S8-C RoHS compliant?
Yes, PLC1.51-S8-C is RoHS compliant.
What is the lead time for PLC1.51-S8-C?
The standard lead time for PLC1.51-S8-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/21/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!