- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB4H-TL30
Panduit
PLB4H-TL30
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, heat stabilized nylon 6.6, black.
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB4H-TL30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326200040
-
COO:CR
-
ECCN:EAR99
-
Supplier's Standard Package:
250 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A