- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB4H-TL
Panduit
PLB4H-TL
Pan-Ty® double loop cable tie, light-heavy cross section, 14.7" (373mm) length, nylon 6.6, natural.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLB4H-TL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Style: | Hook and Loop |
| Body Material: | Nylon 6.6 |
| Color: | Natural |
-
This product is discontinued, but still in stock.