Available Replacements
Alternative Packaging
PLB3S-C0 PLB3S-C0 Panduit
PLB3S-C0

Panduit

In Stock: 869

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLB3S-M0

Pan-Ty® double loop cable tie, standard cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® double loop cable tie, standard cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLB3SM0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLB3S-M0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Style: Hook and Loop
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLB3S-M0 RoHS compliant?
Yes, PLB3S-M0 is RoHS compliant.
What is the lead time for PLB3S-M0?
The standard lead time for PLB3S-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 840
Can Ship immediately Buy all 840 in-stock or the regular minimum order quantity of 2000
On Order:
2,000   can ship 1/18/27
Stock lot only:
840
Minimum Order Quantity:
2000
Order Increment:
2000
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4466
2,000
$0.4060
4,000
$0.3860
8,000
$0.3670
16,000
$0.3490
32,000 +
$0.3320
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!