Available Replacements
Alternative Packaging
PLB3S-M0 PLB3S-M0 Panduit
PLB3S-M0

Panduit

In Stock: 5,840

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLB3S-C0

Pan-Ty® double loop cable tie, standard cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, standard pack ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® double loop cable tie, standard cross section, 11.8" (300mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLB3SC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLB3S-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Hook and Loop
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLB3S-C0 RoHS compliant?
Yes, PLB3S-C0 is RoHS compliant.
What is the lead time for PLB3S-C0?
The standard lead time for PLB3S-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 869
Ships today, if you order in Buy all 869 in-stock or the regular minimum order quantity of 1000
Stock lot only:
869
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.649
1,000
$0.590
2,000
$0.560
4,000
$0.530
8,000
$0.500
16,000 +
$0.476
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!