- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB3S-C
Description
+
Pan-Ty® double loop cable tie, standard cross section, 11.8" (300mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLB3SC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB3S-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.60
2,000
$0.57
4,000
$0.54
8,000
$0.52
10,000 +
$0.49
Click for Quote
Log in
to unlock special pricing