- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB2S-M0
Description
+
Pan-Ty® double loop cable tie, standard cross section, 7.6" (193mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLB2SM0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB2S-M0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Buy all 1,000 in-stock or the regular minimum order quantity of 2000
Stock lot only:
1000
Minimum Order Quantity:
2000
Order Increment:
1000
10 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$0.3751
2,000
$0.3410
4,000
$0.3240
8,000
$0.3080
16,000
$0.2930
20,000 +
$0.2780
Click for Quote
Log in
to unlock special pricing