- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB2S-M
Panduit
PLB2S-M
Pan-Ty® double loop cable tie, standard cross section, 7.6" (193mm) length, nylon 6.6, natural, bulk package.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB2S-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:8.1 mm
-
Color:Natural
-
Operating Temperature:N/A