- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLB2S-C0
Description
+
Pan-Ty® double loop cable tie, standard cross section, 7.6" (193mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLB2SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLB2S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Hook and Loop
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
100
7 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$0.594
1,000
$0.540
2,000
$0.510
4,000
$0.487
8,000
$0.462
10,000 +
$0.439
Click for Quote
Log in
to unlock special pricing