Available Replacements
Alternative Packaging
PLB2S-M
PLB2S-M

Panduit

In Stock: 1,000

Minimum Order: 2,000

VIEW PRODUCT
Image is representational - see mfr. specs

PLB2S-C

Panduit

Pan-Ty® double loop cable tie, standard cross section, 7.6" (193mm) length, nylon 6.6, natural, standard package.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® double loop cable tie, standard cross section, 7.6" (193mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLB2SC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLB2S-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Hook and Loop
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Natural
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks can ship 8/12/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.540
2,000
$0.510
4,000
$0.486
8,000
$0.462
10,000 +
$0.439
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!