Available Replacements
Alternatif paketleme
PLA2S-A-C PLA2S-A-C Panduit
PLA2S-A-C

Panduit

In Stock: 0

Minimum Order: 1

View Product
Değişim Önerildi
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLA2S-A-Q

The locking cable tie is white and has a 1.0 x 0.9" (25 x 23mm) adhesive mounting base. It is 7.3" (185.4 mm) long and made of ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
The locking cable tie is white and has a 1.0 x 0.9" (25 x 23mm) adhesive mounting base. It is 7.3" (185.4 mm) long and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 25.
Product Highlights:
  • Superior adhesive for long term reliability
  • 2-up mount configuration speeds liner removal and installation
  • 4-way cable tie entry makes part orientation fast and easy
  • Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled
  • Used with PANDUIT cable ties for a complete wire routing solution
  • ‡ Cable Tie Cross Section Sizes: M = Miniature, I = Intermediate, S = Standard, HS = Heavy-Standard, LH = Light-Heavy, H = Heavy, HLM = Miniature Tak-Ty® Hook & Loop Cable Ties.
Search Keywords: PLA2SAQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLA2S-A-Q
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Style: Stud Mount
Body Material: Nylon 6.6
Color: White
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLA2S-A-Q discontinued?
Yes, PLA2S-A-Q from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLA2S-A-Q?
The recommended replacement for PLA2S-A-Q is PLT2S-C from Panduit, available from OnlineComponents.com.
Is PLA2S-A-Q RoHS compliant?
Yes, PLA2S-A-Q is RoHS compliant.
What is the lead time for PLA2S-A-Q?
The standard lead time for PLA2S-A-Q is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately Buy all 16 in-stock or the regular minimum order quantity of 25
Stock lot only:
16
Minimum Order Quantity:
25
Order Increment:
25
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.793
25
$1.630
50
$1.550
100
$1.470
200 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!