Available Replacements
Alternative Packaging
PLA2S-A-Q PLA2S-A-Q Panduit
PLA2S-A-Q

Panduit

In Stock: 16

Minimum Order: 25

View Product
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLA2S-A-C

Cable Ties Nylon 6.6 White 47mm 222N

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 White 47mm 222N
Product Highlights:
  • For indoor use
  • Versatile cable ties can be used in countless applications
  • One-piece construction for consistent performance and reliability
  • Lowest threading force of any one-piece cable tie in the industry
  • A variety of materials and colors available for specific applications
  • Miniature to Standard cross sections feature a curved tip for easy threading and handling
Search Keywords: PLA2SAC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLA2S-A-C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Dimension: 7.6 mm
Color: White
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLA2S-A-C discontinued?
Yes, PLA2S-A-C from Panduit is discontinued (end-of-life October 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLA2S-A-C?
The recommended replacement for PLA2S-A-C is PLT2S-C from Panduit, available from OnlineComponents.com.
Is PLA2S-A-C RoHS compliant?
Yes, PLA2S-A-C is RoHS compliant.
What is the lead time for PLA2S-A-C?
The standard lead time for PLA2S-A-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!