- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PL3M2S-D4Y
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, 87" x 1.79" (22.1 x 45.5mm) marker write-on area, nylon 6.6, yellow.
Search Keywords: PL3M2SD4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PL3M2S-D4Y
-
Alias/AKA:MS3368-4-4D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Yellow
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$2.60
1,000
$2.47
2,000
$2.34
4,000
$2.23
5,000 +
$2.12
Click for Quote
Log in
to unlock special pricing