- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PL3M2S-D0
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.79" (22.1 x 45.5mm) marker write-on area, weather resistant nylon 6.6, black.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Used to fasten and identify bundles at the same time
- One-piece construction for consistent performance and reliability
- Can be marked with PANDUIT Marker Pens or Custom imprinted with text, symbols or trademarks available using PANDUIT Custom Hot Stamping Service
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- Complementary mounts available
Search Keywords: PL3M2SD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PL3M2S-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Weather Resistant Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$2.40
1,000
$2.28
2,000
$2.17
4,000
$2.06
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT