help desk software
Image is representational - see mfr. specs

PL3B5EH-C0

Panduit

Pan-Ty® triple loop cable tie, extra heavy cross section, 20.0" (508mm) length, weather resistant nylon 6.6, black.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® triple loop cable tie, extra heavy cross section, 20.0" (508mm) length, weather resistant nylon 6.6, black.
Search Keywords: PL3B5EHC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PL3B5EH-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Hook and Loop
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
100
Available in less than min:
2
Order Increment:
100
10 Weeks can ship 1/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.937
100
$2.670
200
$2.530
400
$2.410
800 +
$2.290
Click for Quote
Log in to unlock special pricing