- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PL2M2S-L0
Description
+
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, 87" x 1.07" (22.1 x 27.2mm) marker write-on area, weather resistant nylon 6.6, black, standard package.
Product Highlights:
- Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
- Used to fasten and identify bundles at the same time
- One-piece construction for consistent performance and reliability
- Can be marked with PANDUIT Marker Pens or Custom imprinted with text, symbols or trademarks available using PANDUIT Custom Hot Stamping Service
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
- Complementary mounts available
Search Keywords: PL2M2SL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PL2M2S-L0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Marker with Metal Barb
-
Body Material:Nylon 6/6
-
Dimension:8.1 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.