Image is representational - see mfr. specs

PL2M2S-D0

Panduit

Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.07" (22.1 x 27.2mm) marker write-on area, weat ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.07" (22.1 x 27.2mm) marker write-on area, weather resistant nylon 6.6, black, bulk package.
Product Highlights:
  • Greater resistance to damage caused by ultraviolet light – indoor or outdoor use
  • Used to fasten and identify bundles at the same time
  • One-piece construction for consistent performance and reliability
  • Can be marked with PANDUIT Marker Pens or Custom imprinted with text, symbols or trademarks available using PANDUIT Custom Hot Stamping Service
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
  • Complementary mounts available
Search Keywords: PL2M2SD0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PL2M2S-D0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7326908688
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Marker with Metal Barb
  • Body Material:
    Nylon 6/6
  • Dimension:
    8.1 mm
  • Color:
    Black
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 8/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.52
1,000
$1.44
2,000
$1.37
4,000
$1.30
5,000 +
$1.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!