Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PL2M2S-D

Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.07" (22.1 x 27.2mm) marker write-on area, nylo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® marker tie, wrap, standard cross section, 7.4" (188mm) length, .87" x 1.07" (22.1 x 27.2mm) marker write-on area, nylon 6.6, natural, bulk package.
Product Highlights:
  • For indoor use
  • Used to fasten and identify bundles at the same time
  • One-piece construction for consistent performance and reliability
  • Can be marked with PANDUIT marker pens or custom imprinted with text, symbols, or trademarks available using PANDUIT Custom Hot Stamping Service
  • Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation
Search Keywords: PL2M2SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PL2M2S-D
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Body Material: Nylon 6.6
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PL2M2S-D RoHS compliant?
Yes, PL2M2S-D is RoHS compliant.
What is the lead time for PL2M2S-D?
The standard lead time for PL2M2S-D is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,490
Ships today, if you order in
On Order:
1,000   can ship 12/24/26
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$1.32
1,000
$1.25
2,000
$1.19
4,000
$1.13
8,000 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!