Panduit
PHM2
6.5' (2m) Transfer Hose – transfers cable tie and signal from dispenser to tool head; electrical connectors designed for easy ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PHM2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8467920090
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Application:N/A
-
Assembly Type:N/A
-
Assembly Length:39.6 in
-
Left Connector Shape:Straight
-
Right Connector Shape:Straight