- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PH18-8R-Q
Panduit
PH18-8R-Q
Heat Shrink Ring Terminal 22 – 18 AWG, #8 stud size.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Ring Terminal 22 – 18 AWG, #8 stud size.
Search Keywords: PH188RQ
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PH18-8R-Q |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
Product Guides
+
Frequently Asked Questions
Is PH18-8R-Q RoHS compliant?
Yes, PH18-8R-Q is RoHS compliant.
What is the lead time for PH18-8R-Q?
The standard lead time for PH18-8R-Q is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Buy all 100 in-stock or the regular minimum order quantity of 125
Stock lot only:
100
Minimum Order Quantity:
125
Order Increment:
125
12 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$2.035
125
$1.850
250
$1.760
500
$1.670
1,000
$1.590
2,000 +
$1.510
Click for Quote
Log in
to unlock special pricing