- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PESC-J-EC
Description
+
Electrical symbol on card, 0.75" x 0.75" (19.00mm x 19.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 36 markers/card, 10 cards/package.
Search Keywords: PESCJEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PESC-J-EC
-
Unit of Measure:Per Card
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Cards
Order Increment:
10 Cards
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50
$7.63
100
$7.25
200
$6.89
400
$6.54
500 +
$6.22
Click for Quote
Log in
to unlock special pricing