- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PESC-H-HT
Description
+
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, static sensitive device - handling precautions required symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
Search Keywords: PESCHHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PESC-H-HT
-
Unit of Measure:Per Card
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black/Yellow
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
29 Cards
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 50
On Order:
100
can ship 7/6/26
Stock lot only:
29 Cards
Minimum Order Quantity:
50 Cards
Order Increment:
10 Cards
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$8.393
50
$7.630
100
$7.250
200
$6.890
400
$6.540
500 +
$6.220
Click for Quote
Log in
to unlock special pricing