- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PESC-H-EC
Description
+
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, safety function symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
Search Keywords: PESCHEC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PESC-H-EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Buy all 30 in-stock or the regular minimum order quantity of 50
On Order:
100
can ship 6/5/26
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$7.777
50
$7.070
100
$6.720
200
$6.380
400
$6.060
500 +
$5.760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT