- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PESC-H-AT
Description
+
Electrical symbol on card, 0.51" x 0.51" (13.00mm x 13.00mm) marker size, warning of dangerous electrical voltage symbol, vinyl cloth, black/yellow, 68 markers/card, 10 cards/package.
Search Keywords: PESCHAT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PESC-H-AT
-
Unit of Measure:Per Card
-
RoHS:Yes
-
HTS:3919102055
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Color:Black/Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230 Cards
Ships today, if you order in
Minimum Order Quantity:
50 Cards
Order Increment:
10 Cards
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$7.86
100
$7.47
200
$7.10
400
$6.74
500 +
$6.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT