- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PEB1
Description
+
Converts 19" horizontal panels to 23" panels.
Search Keywords: PEB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PEB1
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Pieces
14 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
10
$60.61
20
$57.58
40
$54.70
80
$51.97
100 +
$49.37
Click for Quote
Log in
to unlock special pricing