- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PDL-6
Description
+
Dot-Matrix Self-Laminating Label, 1.00" x 3.94", Vinyl, White, 5,000 pc.
Search Keywords: PDL6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PDL-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.73
2,000
$0.69
4,000
$0.66
8,000
$0.62
10,000 +
$0.59
Click for Quote
Log in
to unlock special pricing