- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- PDL-3-1
Panduit
PDL-3-1
Dot-Matrix Self-Laminating Label, 2.00" x 1.44", Vinyl, White 1,000 pc.
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Dot-Matrix Self-Laminating Label, 2.00" x 1.44", Vinyl, White 1,000 pc.
Search Keywords: PDL31
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PDL-3-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Print On Area
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is PDL-3-1 discontinued?
Yes, PDL-3-1 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PDL-3-1?
The recommended replacement for PDL-3-1 is S100X150VADY from Panduit, available from OnlineComponents.com.
Is PDL-3-1 RoHS compliant?
Yes, PDL-3-1 is RoHS compliant.
What is the lead time for PDL-3-1?
The standard lead time for PDL-3-1 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.