- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- PDL-2
Description
+
Dot-Matrix Self-Laminating Label, .50" x 1.44", Vinyl, White, 5,000 pc.
Search Keywords: PDL2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PDL-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$0.257
10,000
$0.244
20,000
$0.232
40,000
$0.220
50,000 +
$0.209
Click for Quote
Log in
to unlock special pricing
Possible Replacement
The dot matrix self-laminating adhesive label is made of vinyl and is supplied on fan-fold sheets with 8 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for cables or wires and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.11 mm). It comes in packages of 5000.
In Stock:
11,400
Minimum Order:
5,000
+ Show 1 More