Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PCSH-B-CR

The cushion sleeving is for use with heavy cross-section ties, a custom-length banding system, or a mild steel strapping "C"-s ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The cushion sleeving is for use with heavy cross-section ties, a custom-length banding system, or a mild steel strapping "C"-shaped channel design. The sleeving is .47" (11.9mm) wide and 100' (30.5m) long. It is black and made of neoprene, and it is sold individually.
Search Keywords: PCSHBCR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PCSH-B-CR
Unit of Measure: Per Roll
RoHS: Yes
HTS: 4016100000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Protective Cushion Strip
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PCSH-B-CR RoHS compliant?
Yes, PCSH-B-CR is RoHS compliant.
What is the lead time for PCSH-B-CR?
The standard lead time for PCSH-B-CR is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
15 Weeks can ship 2/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$343.13
10
$325.97
20
$309.67
40
$294.19
80 +
$279.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!