- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB600-4-2Y
Panduit
PCSB600-4-2Y
Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Multi-Tap Connector F 4 POS 32.51mm Screw RA Cable Mount
Search Keywords: PCSB60042Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB600-4-2Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:32.51 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(8.5/0)-6 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Frequently Asked Questions
Is PCSB600-4-2Y RoHS compliant?
Yes, PCSB600-4-2Y is RoHS compliant.
What is the lead time for PCSB600-4-2Y?
The standard lead time for PCSB600-4-2Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$71.42
5
$63.73
10
$61.83
25
$56.75
50
$56.60
100
$55.23
250 +
$53.11
Click for Quote
Log in
to unlock special pricing