- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB600-2S-4Y
Description
+
Conn Multi-Tap Connector F 2 POS 32.51mm Screw RA Cable Mount
Search Keywords: PCSB6002S4Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB600-2S-4Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:32.51 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(8.5/0)-4 AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$83.19
5
$79.03
10
$75.08
25
$71.32
50
$67.76
100 +
$64.37
Click for Quote
Log in
to unlock special pricing