- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB4-3S-12Y
Description
+
Conn Multi-Tap Connector F 3 POS 13.46mm Screw RA Cable Mount
Search Keywords: PCSB43S12Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB4-3S-12Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.46 mm
-
Maximum Current Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$33.39
5
$31.72
10
$30.14
25
$28.63
50
$27.20
100
$25.84
250 +
$24.55
Click for Quote
Log in
to unlock special pricing