- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB4-3-12Y
Panduit
PCSB4-3-12Y
Conn Multi-Tap Connector F 3 POS 12.44mm Screw RA Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Multi-Tap Connector F 3 POS 12.44mm Screw RA Cable Mount
Search Keywords: PCSB4312Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB4-3-12Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:12.44 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4-14)/(10-14) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Frequently Asked Questions
Is PCSB4-3-12Y RoHS compliant?
Yes, PCSB4-3-12Y is RoHS compliant.
What is the lead time for PCSB4-3-12Y?
The standard lead time for PCSB4-3-12Y is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$42.83
5
$40.69
10
$38.66
25
$36.72
50
$34.89
100
$33.14
250 +
$31.49
Click for Quote
Log in
to unlock special pricing