- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB4-2S-12Y
Description
+
Multi-Tap connector, single-sided, clear insulation, 2 ports, #4 - #14 STR.
Search Keywords: PCSB42S12Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB4-2S-12Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:13.46 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4-14)/(10-14) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/17/26
Minimum Order Quantity:
2
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2
$20.88
10
$19.84
25
$18.85
50
$17.91
100
$17.01
250 +
$16.16
Click for Quote
Log in
to unlock special pricing