- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- PCSB4-2-12Y
Description
+
Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount
Search Keywords: PCSB4212Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PCSB4-2-12Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Multi-Tap Connector
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:12.44 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(4-14)/(10-14) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$29.80
10
$28.31
25
$26.90
50
$25.55
100
$24.27
250 +
$23.06
Click for Quote
Log in
to unlock special pricing